Wiha 45959 Crimper Non-Insulated Cable Lugs 0.1-16 mm² Durable Ergonomic

MPN
45959
Brand
Wiha
EAN-13
4010995459598
Order Code
18-5197
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £108.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Wiha 45959 is a high-quality crimping tool designed for non-insulated cable lugs, accommodating wire sizes from 0.1 mm² to 16 mm² with precision. This robust device, classified under crimp kits, features a durable construction that ensures longevity and reliable performance in demanding environments. The ergonomic design of the handles enhances user comfort during repetitive tasks, making it an efficient choice for professional electricians and engineers. Widely utilised in electrical and electronic applications, this crimper is ideal for securely joining conductors in systems where non-insulated connections are required, such as in control panel wiring and industrial machinery setups. Its precision-engineered jaws ensure consistent crimping results, thereby enhancing the reliability of electrical connections.
Type Crimper
Crimp area 0.1 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.1mm²
Crimp area AWG 6 up to 26 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 26AWG
Length 220mm
Range of uses Non-insulated cable lugs
Weight 525g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot