Wiha 45701 SB490PL01 LED Hand Lamp 800 lm

MPN
45701
Brand
Wiha
EAN-13
4010995457013
Order Code
65-6186
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 28/11/2026

No power on the construction site? This is not an unusual situation, but the everyday reality of the craftsmen. Here the battery-operated hand lamp from Wiha is used and offers a reliable lighting up to 800 lm independent of fixed power sources. The hand lamp possesses a powerful COB-LED, which can be set to 60 lm (press 1 second in off-mode), 100 lm (press 1x) or 500 lm (press 2x) at the push of a button. A maximum illumination is provided by the Boost-Mode with 800 lm (1 second in on-mode). There is also a SMD-LED with 150 lm (press 3x) on the top. The combination of both lights offers versatile lighting options for different work requirements. The hand lamp is also characterized by a minimalistic design, so that owing to its lightness and compactness it fits into every shirt or trouser pocket and also Ideal can be used while working in bottlenecks. Two strong magnets on the rear and lower side as well as a belt clip provide for numerous attachment options and thus for free hands while working. The compact and well-luminous handheld lamp is shock-resistant (IK07) and splash-proof (X5) thanks to the robust aluminum casing. The lighting duration is up to 11 h; then the hand lamp can be recharged using the standard USB cable type C.
Type Hand Lamp
Colour Black, Red
LEDs 1
Length 97mm
Light Duration (low) 11h
Luminous flux (high) 800lm
Luminous flux (low) 60lm
Luminous flux (medium) 500lm
Total luminous flux 800lm

Reviews

Be the first to submit a review

Trustpilot