Wiha 45296 electric PocketMax® Screwdriver Set, 5 Piece

MPN
45296
Brand
Wiha
EAN-13
4010995452964
Order Code
98-4709
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Wiha electric PocketMax® Screwdriver is made for controlled fastening for live parts up to 1,000 V AC. It conveniently fits into any shirt or pants pocket, the ideal companion for every professional. 
The bit depot is securely stowed in the handle and includes four 75mm slimBits, they ensure perfect access to low-lying screws or spring clips. Thanks to a magnetic shut function, the bit depot can very easily be opened to remove the bits. During closing, the bit depot smoothly and easily glides back into the shaft and practically closes by itself thanks to the magnet. Its twistable cap ensures convenient handling.
Both the magazine bit holder and the slimBits have been individually tested as per international IEC 60900 standards.

Supplied with:

1 x electric Slotted slimBit 3.5 x 75mm.

2 x electric Phillips slimBits: PH1 x 75mm & PH2 x 75mm.

1 x electric PlusMinus/Pozidriv slimBit SL/PZ2 x 75mm.


Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot