Wiha 45223 Automatic Crimp Tool

MPN
45223
Brand
Wiha
EAN-13
4010995452230
Order Code
98-4706
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Automatic Crimp Tool is made for processing wire-end sleeves with and without isolating collar according to DIN 46228, EN 50027. Its 360° rotatable crimping head allows front and side access in 45° grids. In addition, the crimping opening is accessible from both sides and can handle wire-end sleeves up to a length of 18mm.
With a crimping range from 0.08 to 16mm², the crimp tool from Wiha covers an extensive application range and is also suitable for crimping twin sleeves up to 2x10mm². An automatic crimping function sets the tool automatically to the different cross sections while ensuring the crimping process is fully implemented.
This lightweight, easy to handle crimp tool features toggle joint technology. This ensures high power transmission, facilitating your work. Whilst highly rigid special steel guarantees stability and durability. In addition, the ergonomic soft handles with anti-slip protection allow comfortable operation. With the emergency release function, the crimping process can be manually interrupted at all times.

Specifications:

Overall Length: 193mm.
Area Stripped (Min. - Max.) 28-5 AGW.
Wire-end Sleeve Capacity: 18mm.
Crimping Range: 0.08 to 16mm².
Twin Sleeve Crimping Range: up to 2x10mm².


Reviews

Be the first to submit a review

Trustpilot