Wiha 45221 Rotational Field Indicator 100 - 700 V AC, CAT IV

MPN
45221
Brand
Wiha
EAN-13
4010995452216
Order Code
98-4704
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Wiha Rotational Field Indicator comes with an integrated phase display. The rotation direction as well as the live phases are reliably identified with the help of an LED display. A crocodile clip included with the delivery allows a simple connection, e.g. with a motor terminal board.
In combination with the included test tips, the rotation indicator from Wiha offers great testing flexibility. The rotational field indicator works with the mains voltage itself, so no batteries are required.
According to the measurement category CAT III up to 1,000 V and CAT IV up to 600 V the rotation indicator offers maximum safety for working directly on the source of low voltage installations.

Conforms to IEC/EN 61010-1, IEC/EN 61577-7, IEC/EN 611010-031, IP40 CAT IV 600V Standards.

Specifications:

Current Input: 3,5 mA.
Min. - Max. Voltage (AC/DC): 100-700V/100-700V.
Max. Input Voltage per phase (Lx) against neutral (N): 400V.
Operating Temperature: 0°C - 40°C.
Protection Class: IP 40.


Reviews

Be the first to submit a review

Trustpilot