Wiha 45215 Digital Multimeter 1,000 V AC, CAT IV

MPN
45215
Brand
Wiha
EAN-13
4010995452155
Order Code
98-4699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Wiha Digital Multimeter equips you for a wide variety of measurements. This single tool can be used to make voltage, current, resistance, frequency, capacity, and temperature measurements. In addition, continuity and diode tests are also possible.
A large LCD display with background illumination and data hold function makes the measurement results immediately readable. The additional bar graph display ensures the quick and clear recognition of changes. An additional signal sound indicates the current flow during the continuity check.
Thanks to the automatic measuring range selection, the manual pre-selection of specific measurement ranges is no longer required. Measurement of TRUE-RMS values facilitates the application of the measurement results.
The storage of previous measurement values and their comparison to future measurement results allows various control options. Add to this optimal result finding through the generation of minimum and maximum values.
According to the measurement categories CAT III up to 1000 V AC and CAT IV up to 600 V, the digital multimeter from Wiha offers maximum safety for working on building installations and directly on the sources of low-voltage installations.

Conforms to EN 61010-1, EN 61010-2-033, EN 61010-031, IP40, CE CAT III 1000V / CAT IV 600V Standards.

Specifications:

Current (AC/DC): 10 A/10 A.
Min. - Max. Voltage (AC/DC): 0-1,000V/0-1,000V.
Resistance: 200 MΩ.
Frequency: 60 MHz.
Temperature Measurement: -200°C to 1,350°C.
Contamination Level: 2.
Protection Class: IP 40.
Operating Temperature: 0°C - 50 °C.
Capacity: 60 mF.
Power: 2 x AAA Batteries (supplied).


AC Voltage Max 1000V

Reviews

Be the first to submit a review

Trustpilot