Wiha 44598 FibreBuzz® Soft-Faced Hammer 740g

MPN
44598
Brand
Wiha
EAN-13
4010995445980
Order Code
98-4690
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £63.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wiha FibreBuzz® Soft-Faced Hammer for the controlled positioning and joining of work pieces. The soft-faced hammer dead-blow allows the user to deliver measured positioning blows, protecting delicate surfaces and edges through its high-impact effect.
A special metal ball filling in the hammer head helps the soft-faced hammer to work completely without recoil and in a way' which is easy on the joints.
Fitted with a high-quality, plastic fibreglass handle that is lightweight and an almost unbreakable. The non-slip, ergonomically shaped multi-component grip ensures a tight and secure grip that guarantees full control even when used with oily or wet hands.
Integrated impact protection safeguards the work piece as well as the hammer from damage.
In addition, the powerful connection between the hammer head and handle ensures greatest safety while working and the shatter-proof nylon heads can be independently replaced at any time. GS standard according to DIN 5134.

Specifications:

Hammer Face Diameter: 40mm.
Hammer Head Height: 120mm.
Overall Length: 320mm.
Weight: 740g.


Type Ball Pein Hammer
Weight 740g
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot