Wiha 44319 eMobility Voltage and Continuity Tester 12-1,000 V AC, CAT IV

MPN
44319
Brand
Wiha
EAN-13
4010995443191
Order Code
98-4686
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha eMobility Voltage and Continuity Tester ensures electrical isolation. It is suitable for voltage testing, flow testing and rotational field testing. Also suitable for testing hybrid and electric vehicles as well as photovoltaic systems.
The illuminated LED display shows present voltage on an 8-level scale, as well as 'the' actual value. It additionally offers the option of single-pole phase testing, optical rotational field display, as well as automatic polarity recognition.
An integrated spacer makes quick one-handed testing possible. Whilst measuring point illumination makes it ideal for work in poorly lit working environments.
For additional safety, a low battery charge is indicated directly on the LC display.

Complaint with the standards EN 61010-1 and EN 61243-3:2014.

Specifications:

Min. - Max. Voltage (AC/DC): 12-1,000/12-1,500V.
Contamination Level: 2.
Protection Class: IP 64.
Operating Temperature: -15°C - 40°C.
Power: 2 x AAA Batteries (supplied).


Reviews

Be the first to submit a review

Trustpilot