Wiha 43707 PicoFinish® SL/PH Fine ESD Screwdriver Set, 7 Piece

MPN
43707
Brand
Wiha
EAN-13
4010995437077
Order Code
98-4664
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha PicoFinish®Fine ESD Screwdrivers with a round Chrome vanadium steel blade, matt chrome plated. Its ergonomic handle design with a soft zone provides increased comfort. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. Printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
A dissipative tool safely channels electrostatic energy away in a controlled fashion. Manufactured in compliance with international IEC standard 61340-5-1, thus guaranteeing maximum protection for electronic components. These screwdrivers have a surface resistance between 106 and 109 ohm.

This 7 Piece Set contains the following sizes:

4 x Slotted Fine Screwdrivers: 1.5 x 40mm, 2.0 x 40mm, 2.5 x 50mm, 3.0 x 50mm.

2 x Phillips Fine Screwdrivers: PH0 x 50mm & PH00 x 40mm.

1 x Holder.


Number of Pieces 7
ESD Safe Yes
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot