Wiha 43461 Industrial Diagonal Cutters with DynamicJoint® 180mm

MPN
43461
Brand
Wiha
EAN-13
4010995434618
Order Code
98-4658
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £25.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Wiha Industrial DynamicJoint® Diagonal Cutters have the following specifications:

Overall Length: 180mm.
Max. Cutting Ø: 2.3mm.


ESD Safe No
Length 180mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot