Wiha 43340 Z 12 1 06 180 mm Professional electric Diagonal Cutters 180 mm

MPN
43340
Brand
Wiha
EAN-13
4010995433406
Order Code
65-6113
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Special joint design DynamicJoint® reduces the effort required for cutting. Long-lasting thanks to high-quality chrome-plated pliers surface to prevent rust. Each tool tested individually at 10,000 V AC and approved for 1,000 V AC. For cutting cables as well as soft and hard wires. Insulated bit holder made of metal holds all slimBits reliably. Only for 6 mm slimBits. For cutting soft and hard wires, a universal cutter must not be missing in the craftsman's equipment. The Professional electric side cutter from Wiha proves itself as robust all-rounder pliers and is versatile applicable. The pliers joint with DynamicJoint® ensures optimum transmission of hand force to the cutting edges and up to 20% higher cutting force. The precise pliers with semi-circular head shape also enables a clean cutting edge. The ergonomically shaped pliers handle guarantees a comfortable, fatigue-free working. Furthermore, the high-quality chrome-plated pliers surface protects against rust and makes the pliers durable. In addition, the side cutter is manufactured according to the international standard IEC 60900 and is thus approved for working in the range of live parts up to 1,000 V AC.
Type Cutters
ESD Safe No
Length 180mm
VDE Safe No
DIN Standard DIN EN 60900
EN Standard EN 60900
Material properties chrome plated
Range of use Electrical & precision engineering
Weight 281g
Wire hardness (max.) soft wire 2.3mm

Reviews

Be the first to submit a review

Trustpilot