Wiha 42071 Electrician's Hammer 300g

MPN
42071
Brand
Wiha
EAN-13
4010995420710
Order Code
98-4621
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.00 £41.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Wiha Electrician's Hammer easily removes nails and nail clamps or positions cables and dowels. Its U-shaped striking surface provides optimum access to tight spaces. The flat, straight claws on the hammer head enable users to remove nail clamps even from difficult-to-reach spots and pull nails quickly and easily from the wall. 
This hammer unites ergonomic handling, balanced weight distribution and the ability to remove fastening elements such as nail clamps.
Fitted with an ergonomically designed, non-slip handle. Fits perfectly into the hand, ensuring a secure hold when striking. The base of the handle can be used to position cables and dowels, without causing any damage to the wall.

Specifications:

Head Weight: 300g.
Hammer Head Height: 23.9mm.
Overall Length: 283mm.


Weight 300g

Reviews

Be the first to submit a review

Trustpilot