Wiha 41261 Z 16 2 01 180 mm Classic Heavy Duty Diaginal Cutters 180mm

MPN
41261
Brand
Wiha
EAN-13
4010995412616
Order Code
65-5888
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Simplifies your work: By up to 40% higher cutting power through an optimized lever transmission. Protects your health: Special joint construction DynamicJoint® reduces the effort required for cutting. Cutting cables and wires in permanent use requires a high amount of force and causes a heavy load on the wrists. The Wiha power side cutter with classic grip enables power-saving cutting under hard load. The pliers joint with DynamicJoint® ensures optimum transmission of hand force to the cutting edges and up to 40% higher cutting force. The powerful pliers with semi-circular head shape also guarantees a clean cutting edge. The power side cutter proves to be a specialist for mechanical applications. Application: Power-optimized all-round side cutter for cutting soft to extremely hard wires and cables.
Type Cutters
ESD Safe No
Length 180mm
VDE Safe No
Weight 0.216kg

Reviews

Be the first to submit a review

Trustpilot