Wiha 38982 BiCut® Industrial Diagonal Cutters with DynamicJoint® 200mm

MPN
38982
Brand
Wiha
EAN-13
4010995389826
Order Code
98-4577
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.79 £36.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wiha BiCut® Industrial Diagonal Cutters are for cutting various materials from soft to extremely hard. Easily switch between the two strengths at the push of a button. BiCut does the job of two pairs of pliers, up to 50% less hand strength required for cutting.
Power - cutting force is doubled for extremely hard materials. DynamicJoint® also ensures hand force is optimally applied when cutting.
These precise pliers have a semicircular head shape and are made from high-quality, drop forged C70 steel. Robust and durable, the cutter blades have been induction hardened to 64 HRC. Ergonomically shaped plier handles ensures comfortable, fatigue-proof work.

Manufactured according to DIN ISO 5749.

Specifications:

Overall Length: 200mm.
Cutting Capacity (mm): Medium-hard: 3.5, Hard: 3.


ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot