Wiha 37402 Z 15 0 01 125 mm Classic Plastic Diagional Cutters 125mm

MPN
37402
Brand
Wiha
EAN-13
4010995374020
Order Code
65-5866
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Application: Ideal for the smooth cutting of sprue on plastic parts or soft materials · Design: low wear lap joint, riveted and able to withstand high loads · Precision cutting with plan ground cutting surface and Blade without facet · for flush, clean cutting · Opening spring for effortless and handle the pliers · Head shape: semi-round, swedish shape · Standards: DIN ISO 5743 standard · Material: High-quality C70 tempered tool steel.
Type Cutters
ESD Safe No
Length 125mm
VDE Safe No
DIN Standard DIN ISO 5743
Material Tool steel
Range of use Workshop
Weight 70g

Reviews

Be the first to submit a review

Trustpilot