Wiha 36236 2920 easyTorque Screwdriver 2,5 Nm

MPN
36236
Brand
Wiha
EAN-13
4010995362362
Order Code
65-5840
Country of Origin
Germany

No longer stocked


Handle: Multi-component handle optimally designed for the hand enables optimal power transmission. Audible and perceptible click when the pre-set torque has been attained. Rapid identification with imprint on handle end. Unlimited loosening torque. Mechanism insensitive to industrial lubricants. Accuracy: ±10% Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.
Drive 4mm
Type Screwdriver
Blade Diameter 34mm
Handle Length 130mm
Handle Ø 34mm
Height 135mm
Length 35mm
Max. Torque 2.5Nm
Nm graduation 2.5Nm
Rack size 483 mm (19")
Range of use Workshop
Tolerance ± 10%
Torque (max.) 2.5Nm
Torque (min.) 2.5Nm
Weight 106g
Width 35mm

Trustpilot