Wiha 36053 SB 246-78 Cable Stripping Knife VDE

MPN
36053
Brand
Wiha
EAN-13
4010995360535
Order Code
65-5832
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

For stripping thicker cable types and piercing the different layers multiple insulated cable. for work within the range of live parts to 1.000 V AC. Execution: stable, fixed and sickle-shaped hook blade. shoe-shaped blade tip limits the cutting depth and prevents damage to the conductor protection cap for safe transport and protection of the cutting. IEC 60900:2004 certified. Material: Insulating multi-component grip. Blade made of stainless steel, hardened.
Type Stripping Knife
Blade Width 8.00mm
Length 200mm
Material Steel
Material properties tempered
Suitable For Round cable
Weight 142g

Reviews

Be the first to submit a review

Trustpilot