Wiha 34706 Circlip Pliers External

MPN
34706
Brand
Wiha
EAN-13
4010995347062
Order Code
50-2487
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.99 £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

For fitting / removing circlips externally to / from shafts or axles. Straight pliers with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 40-100mm external circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type External
Bore Diameter 40 to 100mm
Length 240mm
Tip Type 90° angled

Reviews

Be the first to submit a review

Trustpilot