Wiha 34699 Circlip Pliers Z344A1001

MPN
34699
Brand
Wiha
EAN-13
4010995346997
Order Code
50-2480
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

For fitting / removing circlips externally to / from shafts or axles. Straight pliers with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 2) that effectively prevents jumping away of the safety rings.
  • For 10-25mm external circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Classic straight
Bore Diameter 10 to 25mm
Length 140mm
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot