Wiha 34696 Circlip Pliers 220mm Z335J3101

MPN
34696
Brand
Wiha
EAN-13
4010995346966
Order Code
50-2469
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Angled pliers for inserting and removing circlips from inside bores with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 40-100mm circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Circlip Pliers
Bore Diameter 40 to 100mm
Length 220mm
Tip Type 90° angled

Reviews

Be the first to submit a review

Trustpilot