Wiha 33471 Z 49 2 03 165 mm Electronic Stripping Pliers 165mm

MPN
33471
Brand
Wiha
EAN-13
4010995334710
Order Code
65-5817
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

To hold, cutting and stripping of wires with a diameter. Execution: Stripping stations: 0.8 / 1.0 / 1.3 / 1.6 / 2.0 / 2.6 mm, AWG 20/ 18/ 16/ 14/ 12/ 10. With opening spring and locking. Head shape: Broad, long head with toothed gripping surface, scissors cutting and solid stripping stations. Material: C70 Special tool steel.
Type Pliers
Length 180mm
Material Tool steel
Material properties C70
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 20
Operating range (AWG diameter) 10 up to 20
Operating range (cross section) (max.) 2.59mm²
Suitable For To hold, cutting and stripping of wires
Weight 119g
Working area (cross section) 0.81 up to 2.59mm²
Working area cross section (min.) 0.81mm²

Reviews

Be the first to submit a review

Trustpilot