Wiha 3251K6 36558 SoftFinish® Electric slimFix TORX® Screwdriver Set - 6pc

MPN
36558
Brand
Wiha
EAN-13
4010995365585
Order Code
49-4591
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.35 £49.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

This set of six SoftFinish® electric slimFix TORX® screwdrivers from Wiha is suitable for work with electrical components up to 1,000V AC. The blades are made from high quality hardened chrome-vanadium-molybdenum steel, with a black finish. Protective insulation is moulded directly onto the blade and completely integrated into the blade in the lower area. Each screwdriver has an ergonomic SoftFinish® multi-component handle with roll-off protection.
  • Manufactured according to IEC 60900: 2012

Includes the following screwdrivers: TORX® T8, T9, T10, T15, T20 and T25.
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Drive Type Torx

Reviews

Be the first to submit a review

Trustpilot