Wiha 32282 SB 328-S2 SoftFinish electric PlusMinus/Pozidriv, 2-pcs

MPN
32282
Brand
Wiha
EAN-13
4010995322823
Order Code
65-5799
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.89 £19.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

For working on live parts up to 1000 V AC. No slipping out and better torque transmission at plus-minus terminal screws, for example, in cabinets, fuse boxes and terminal strips. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed. Protective insulation sprayed directly on to the blade. IEC 60900:2004 certified.
Length 280mm
ESD Safe No
VDE/1000V Approved Yes
Dim (L x W x H) 280 x 110 x 50 mm
DIN Standard DIN EN 60900
Downforce Pozidriv
EN Standard EN 60900
Height 50mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Width 110mm

Reviews

Be the first to submit a review

Trustpilot