Wiha 29420 Z 71 5 06 145 mm Professional Electric Craftsmans Cutters 145mm

MPN
29420
Brand
Wiha
EAN-13
4010995294205
Order Code
65-5780
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.28 £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Application: Easy universal shears for many applications in trade and industry, also suitable for cutting and covering of cables · Design: Very comfortable two-components-grip with smooth zone in pressure demanding areas · Edge with wire cutter, cutting length 34 mm · Covered screw link re-adjustable · Head shape: standard model, straight interlocked edge · Material: Cutting edges made from stainless steel, handles made of high-quality plastics.
Type Cutters
ESD Safe No
Length 145mm
VDE Safe No
Height 24.00mm
Weight 20.00g
Width 101.00mm

Reviews

Be the first to submit a review

Trustpilot