Wiha 28330 Z 60 0 01 145 mm Classic Crimping Pliers 145mm

MPN
28330
Brand
Wiha
EAN-13
4010995283308
Order Code
65-5773
Country of Origin
Vietnam

Discontinued


For pressing of wire end sleeves DIN 46228 Part 1 + 4 Execution: Profile trapezoidal in- or half-round shape for secure connection of wire and conductor. lateral introduction of cover and conductor. Head shape: Fixed Profile stations for the corresponding conductor cross-section. Approvals/standards: DIN ISO 5743 Material: High-quality tool steel, tempered.
Type Pliers
Crimp area 0.25 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.25mm²
Length 145mm
Material Tool steel
Material properties quenched and tempered
Range of uses Ferrules
Suitable For For crimping of cable end sleeves DIN 46228 part 1
Weight 130g

Trustpilot