Wiha 28027 79186B5 Countersink Bit Set

MPN
28027
Brand
Wiha
EAN-13
4010995280277
Order Code
65-5772
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Countersink set in plastic box.
Type Bit Set
Diameter Various
Angle 90°
Length 35mm
Material HSS
Material Suitability Metal
Number 5
Tool Holder 1/4" (6.3 mm)
Total Length 35mm
Weight 0.104kg

Reviews

Be the first to submit a review

Trustpilot