Wiha 27899 SB 7807 Combination Drill Bit M5 x 41 mm

MPN
27899
Brand
Wiha
EAN-13
4010995278991
Order Code
65-5767
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Drive: 1/4" hex shank to DIN 3126 shape C 6.3 · Application: drilling, thread cutting and de-burring · For installation work, repairs and after cutting threads · Can be used in metal and plastic · Extra: 3 applications in a single operation · Particularly suitable for use in cordless screwdrivers.
Type Drill Bit
Thread Size M5
DIN Standard DIN 3126
Height 1.30mm
Length 41mm
Material HSS
Thread spec metric
Tool Holder 1/4" (6.3 mm)
Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot