Wiha 27713 284 Screwdriver with interchangeable blade set SYSTEM 6 Hex 13pc

MPN
27713
Brand
Wiha
EAN-13
4010995277130
Order Code
65-5762
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Versatile for general applications in the workshop and operation. Ball head allows screws to be fastened at an angle of up to 25°. Handle: with 6 mm hexagon chuck. Reversible blade allows variable length setting of 42 - 114 mm. click-stop ball clamping ensures a secure hold and rapid blade change. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated. color-coded Wiha ChromTop ® blade tips. with holes in the blade tip.
Type Screwdriver
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Blade Length 150mm
Blade Ø 6mm
Downforce Hex head
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Material properties tempered
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 700.0000

Reviews

Be the first to submit a review

Trustpilot