Wiha 27526 Torque Bit Universal 1/4in. Bit Holder for Wiha 4mm Torque Handles

MPN
27526
Brand
Wiha
EAN-13
4010995275266
Order Code
49-2788
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

A universal ¼in. bit holder for use with Wiha Torque Screwdriver handles that use a 4mm shaft.


  • For use with Wiha Torque Screwdriver handles
  • Shaft diameter 4mm
  • High quality hardened chrome-vanadium-molybdenum steel blade, chrome-plated
  • Blue plastic coated stainless steel sleeve
  • Overall length 162mm
  • Manufacturer's type 2859
Tip Size Various
Tip Type Bit Holder
VDE/1000V Approved No
Type Torque bit holder
Blade Length 4mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 162mm

Reviews

Be the first to submit a review

Trustpilot