Wiha 27431 Prof electric Stripping Diagonal Cutters with DynamicJoint® 160mm

MPN
27431
Brand
Wiha
EAN-13
4010995274313
Order Code
98-4539
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wiha Professional electric Diagonal Cutters come with additional stripping function, ideal for electrical installation. A DynamicJoint® reduces the effort required for cutting. The cutting head has a high-quality, chrome-plated surface to prevent corrosion.
Ergonomically shaped plier handles ensures comfortable, fatigue-proof work. Offers you full protection, each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Manufactured according to IEC 60900 and DIN ISO 5749.

Specifications:

Overall Length: 160mm.
Cutting Capacity (mm): Soft: 4, Medium-hard: 2, Hard: 1.6.
Area Stripped, Cross Section (Min.-Max.): 1.5-2.5mm.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot