Wiha 27391 Electronic Diagonal Cutters 130mm

MPN
27391
Brand
Wiha
EAN-13
4010995273910
Order Code
98-4534
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £28.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha Electronic Diagonal Cutters are ideal for producing an absolutely flush cut of soft wires, perfect for use in the electronics industry. Made from C 70 special tool steel with a wide, pointed head. It also features cutting edges without a bevelled edge.
Ergonomically shaped plier handles ensures comfortable, fatigue-proof work.

Specifications:

Overall Length: 130mm.
Cutting Capacity (mm): Soft: 1.3mm.


ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot