Wiha 27388 Z 40 0 03 130 mm SB Electronic Diagonal Cutters Very Narrow 130mm

MPN
27388
Brand
Wiha
EAN-13
4010995273880
Order Code
65-5760
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Wiha mini electric wire pliers (wide shape) are ideal for absolutely flush cutting of soft wires for electronics engineers thanks to the wading-free cutting edge. The anti-glare phosphated pliers have an extremely robust and durable surface because the laid out precision joint allows the use with finest work. The small Wiha electro long-nosed pliers impress through their one-piece design of fine-cut high-quality C70 steel & the additionally hardened to 63 HRC, precision-ground blades. The stable, ergonomically formed grip and comfortable handle back made from non-slip elastomer protects the pressure-sensitive hand areas and is perfect for handicrafts. Hard, comfortable elastomer zones on the inner side of the handle reduce friction in the movement range of the fingers, while the harmoniously shaped front grip design supports an optimum hold. Wiha precision pliers for the finest cutting work e.g. with baster, in electronics and precision engineering, perfectly suitable for shortening of cables and wires.
Type Cutters
ESD Safe No
Length 128mm
VDE Safe No
Height 2.00mm
Material Tool steel
Range of use Electrician
Weight 102g
Width 24.00mm
Wire hardness (max.) soft wire 0.8mm

Reviews

Be the first to submit a review

Trustpilot