Wiha 27058 4102000 Folding ruler Longlife 2 m

Image Representative of Range

Wiha 27058 4102000 Folding ruler Longlife 2 m

MPN
27058
Brand
Wiha
EAN-13
4010995270582
Order Code
65-5756
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Material: Polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals, and doesn't swell with water contact. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latching for all joints. Scale: Deep embossed black scale in 1 mm increments. Every 10 cm is marked in red. Accuracy: CE conformity, EU standard accuracy class III. Extra: Readable from both sides through a second, backwards running scale (Recto Verso). Depth measurement with push-out depth gauge. Angle measurement with anchoring of depth gauge in fixation hole.
Type Ruler
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Polyamide
Material (details) Fiberglass reinforced polyamide is Ritz-, scratch-proof, chemical resistant and particularly bending and swells not in contact with water
Max. reading range 2m
Weight 0.137kg

Reviews

Be the first to submit a review

Trustpilot