Wiha 26833 Z 46 0 03 130 mm Electronic Oblique End Cutting Nippers 130mm

MPN
26833
Brand
Wiha
EAN-13
4010995268336
Order Code
65-5747
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Head shape: Wide, pointed head. Design: Cutting edge with full flush cutter function. With cutting edge at 48° for cutting obliquely from above or from the side. Material: C 70 special tool steel. Application: For absolutely flush cutting of soft wires in places which are difficult to access in the electronics industry.
Type Cutters
ESD Safe No
Length 138mm
VDE Safe No
Height 13.00mm
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Weight 70g
Wire hardness (max.) soft wire 1.3mm

Reviews

Be the first to submit a review

Trustpilot