Wiha 26818 Z 41 1 03 130 mm Electronic Diagonal Cutters 130mm

MPN
26818
Brand
Wiha
EAN-13
4010995268183
Order Code
65-5745
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.88 £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

For perfectly flush cutting of soft wires in electronics.
Type Cutters
ESD Safe No
Length 130mm
VDE Safe No
Height 8.00mm
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Weight 65g
Width 13.00mm
Wire hardness (max.) soft wire 1.3mm

Reviews

Be the first to submit a review

Trustpilot