Wiha 26816 Z 41 1 04 115 mm Professional ESD Diagonal Cutters Wide 115mm

MPN
26816
Brand
Wiha
EAN-13
4010995268169
Order Code
65-5744
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.30 £39.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

All-round electronic side cutter for cutting different hard wires. Execution: blade with facet, also suitable for hard wire. maximum service life of the cutting through additional inductive-hardening to approx. 64 HRC. With opening spring. Surface resistance 10^6 - 10^9 ohm. Head shape: Wider, pointed head. Standards: DIN ISO 9654, IEC 61340-5-1. Material: High-alloy C60 carbon steel.
Type Cutters
ESD Safe Yes
Length 115mm
VDE Safe No
DIN Standard DIN ISO 9654
Edge hardness 64HRC
Material Carbon steel
Misc Attribute Professional ESD
Range of use ESD
Standards DIN ISO 9654
Weight 60g
Wire hardness (max.) hard wire 0.4mm
Wire hardness (max.) medium wire 1mm
Wire hardness (max.) soft wire 1.4mm

Reviews

Be the first to submit a review

Trustpilot