Wiha 26815 Z 41 3 03 135 mm Electronic Diagonal Cutters Wide 135mm

MPN
26815
Brand
Wiha
EAN-13
4010995268152
Order Code
65-5743
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.81 £26.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Universal small side cutter for cutting soft and medium-hard wires in electronics and precision mechanics. Execution: cutting with a half-facet, therefore also suitable for medium-hard wire. Strong design for soft wires up to ø 2.0 mm. With opening spring. Head shape: Wider, pointed head. Standards: DIN ISO 9654. Material: C70 Special tool steel. Blade 60 HRC.
Type Cutters
ESD Safe No
Length 138mm
VDE Safe No
DIN Standard DIN ISO 9654
Edge hardness 60HRC
Height 0.00mm
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Standards DIN ISO 9654
Weight 80g
Width 0.00mm
Wire hardness (max.) medium wire 0.8mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot