Wiha 26812 Z 40 0 03 130 mm Electronic Diagonal Cutters Narrow 128mm

MPN
26812
Brand
Wiha
EAN-13
4010995268121
Order Code
65-5741
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Head shape: Extra narrow, short head for working in particularly restricted spaces. Design: Cutting edge with full flush cutter function. With opening spring. Material: C 70 special tool steel. Application: For absolutely flush cutting of soft wires in places which are difficult to access in the electronics industry.
Type Cutters
ESD Safe No
Length 118mm
VDE Safe No
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Weight 60g
Wire hardness (max.) soft wire 0.8mm

Reviews

Be the first to submit a review

Trustpilot