Wiha 26771 Z 30 0 01 Classic Pincers 180 mm

MPN
26771
Brand
Wiha
EAN-13
4010995267711
Order Code
65-5737
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.58 £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Standards: DIN ISO 9243. Head shape: Classic style. Design: Low wear lap joint, riveted and able to withstand high levels of load. Striking high quality cutting edge with high cutting performance and low application of force due to highly precise processing. Good durability due to additional induction hardening of cutting edges to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: For withdrawing and cutting nails and wire pins.
Type Pincers
Length 180mm
DIN Standard DIN ISO 9243
Edge hardness 64HRC
Material Tool steel
Material (details) High-quality C70 tool steel, tempered.
Material properties C70
Standards DIN ISO 9243
Weight 265g

Reviews

Be the first to submit a review

Trustpilot