Wiha 26751 VDE Heavy Duty Diagonal Cutters Professional 180mm

Order Code:

50-2490

Brand: Wiha MPN: 26751 EAN-13: 4010995267513
  • Country of Origin:
  • View All

Discontinued


Power-assisted all-round diagonal cutter for cutting soft to extremely hard wires and cables. For all work on or around electrical components up to 1000V AC.
  • Length 180mm
  • Low wear lap joint, riveted and able to withstand high levels of load
  • Lightweight action, clean cutting achieved by specially milled precision cutting edges
  • Long term cutting is achieved through additional inductive hardening to approx. 64 HRC
  • Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • High-quality tool steel, specially tempered
  • Semi circular head shape
  • Conforms to DIN ISO 5749
  • Manufactured according to IEC 60900:2004
  • Available in 160, 180 and 200mm lengths
Type Diagonal cutters
Length 180mm
For Use With Hard, soft wire
Material Vanadium steel

Trustpilot