Wiha 26708 VDE Pliers 180mm

MPN
26708
Brand
Wiha
Order Code
50-2456
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.64 £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables. The protective insulation lets you work on components carrying voltages up to 1000V AC.
  • Length 180mm
  • Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Serrated gripping jaws
  • Blades additionally induction-hardened to approx. 62 HRC
Type Combination Pliers
VDE/1000V Approved Yes
Cutting Capacity Hard Wire 2.2mm
Cutting Capacity Medium-hard Wire 3.4mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

Reviews

Be the first to submit a review

Trustpilot