Wiha 26664 831-1 Hammer face soft 40 mm

MPN
26664
Brand
Wiha
EAN-13
4010995266646
Order Code
65-5731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Application: Window, light metal construction, furniture and interior design, easy assembly work, fair · · · · · Material: soft elastomer, color-fast and wear-resistant.
Type Replacement head
Weight 39g
Handle Material n/a
Head Material Elastomer

Reviews

Be the first to submit a review

Trustpilot