Wiha 26654 Soft-Face Safety Hammer Hickory Handle 620g

MPN
26654
Brand
Wiha
EAN-13
4010995266547
Order Code
98-4531
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.00 £29.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wiha Safety Hammer comes with a dual sided head. The blue soft head is ideal for furniture work and interior decorating, minor assembly. The yellow medium-hard head is ideal for tool and machine engineering, car repairs, sheet metal and assembly work.
Makes work easier, with an optimum impact effect and less effort needed. Fitted with an ergonomic hickory wooden handle. GS tested.

Specifications:

Hammer Face Diameter: 40mm.
Hammer Head Height: 110mm.
Overall Length: 325mm.
Weight: 620g.


Weight 620g
Handle Material Hickory

Reviews

Be the first to submit a review

Trustpilot