Wiha 26653 832-15 Soft-faced hammer Safety soft/medium hard 30 mm

MPN
26653
Brand
Wiha
EAN-13
4010995266530
Order Code
65-5730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Faces: Blue: Soft, colourfast and wear-resistant elastomer. Yellow: Medium hard, colourfast and wear-resistant polyurethane. Housing: Powder coated safety shells made from malleable cast iron with grooves to clamp faces and handle in place. Shaft: Hickory handle with ergonomic profile and non-slip surface. Standards: GS-mark: Tested safety. Application: Window construction, light metal construction, furniture and interior fittings industries, light assembly, tradeshow construction. Tool and machine construction, metal working, automobile repairs, panel beating, sheet metal and assembly work.
Type Soft Face Hammer
Weight 272g
Handle Material Hickory
Head Material Polyurethane
Height 5.80mm
Length 290mm
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot