Wiha 26650 832-13 Soft-faced hammer Safety soft/medium soft 40 mm

MPN
26650
Brand
Wiha
EAN-13
4010995266509
Order Code
65-5729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £23.05 £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Window, light metal construction, furniture and interior design, easy assembly work, trade fairs. tile laying, plaster crafts, discount disks, drywall, laying work in garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Blue: soft elastomer, color-fast and wear-resistant. Black: medium soft rubber (rubber), wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Type Soft Face Hammer
Weight 640g
Handle Material Hickory
Head Material Rubber
(Ø) 40mm
Height 10.80mm
Length 325mm

Reviews

Be the first to submit a review

Trustpilot