Wiha 26649 832-13 Soft-faced hammer Safety soft/medium soft 30 mm

MPN
26649
Brand
Wiha
EAN-13
4010995266493
Order Code
65-5728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £18.46 £17.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Window, light metal construction, furniture and interior design, easy assembly work, trade fairs. tile laying, plaster crafts, discount disks, drywall, laying work in garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Blue: soft elastomer, color-fast and wear-resistant. Black: medium soft rubber (rubber), wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Type Soft Face Hammer
Weight 300g
Handle Material Hickory
Head Material Rubber
(Ø) 30mm
Height 8.80mm
Length 290mm

Reviews

Be the first to submit a review

Trustpilot