Wiha 26616 831-8 Hammer face hard 40 mm

MPN
26616
Brand
Wiha
EAN-13
4010995266165
Order Code
65-5726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Application: installation and dismantling work, sheet metal working, building tools, workshop · Material: hard cellulose acetate, color-fast and wear-resistant.
Type Hammer Face
Weight 57g
Handle Material n/a
Head Material Cellulose acetate
Height 4.00mm

Reviews

Be the first to submit a review

Trustpilot