Wiha 26613 832-38 Soft-faced hammer "Safety" Medium Soft/Hard 50 mm

MPN
26613
Brand
Wiha
EAN-13
4010995266134
Order Code
65-5725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £32.82 £32.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. assembly and dismantling work, sheet metal working, building tools, workshop. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. orange transparent: hard cellulose acetate, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Type Soft Face Hammer
Weight 1100g
Handle Material Hickory
Head Material Rubber
(Ø) 50mm
Length 360mm

Reviews

Be the first to submit a review

Trustpilot