Wiha 26513 831-9 Face Very Hard Round For Soft-Faced Hammer "safety" 60 mm

MPN
26513
Brand
Wiha
EAN-13
4010995265137
Order Code
65-5721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £18.21 £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Application: heavy and construction industries, foundries, mold-making, road construction, forestry and agriculture, garden and landscaping · Material: extremely hard polyamide (nylon ®), color-fast and wear-resistant.
Type Replacement head
Weight 187g
Handle Material n/a
Head Material Polyamide

Reviews

Be the first to submit a review

Trustpilot