Wiha 26511 831-9 Face Very Hard Round For Soft-Faced Hammer "safety" 40 mm

MPN
26511
Brand
Wiha
EAN-13
4010995265113
Order Code
65-5720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £7.72 £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Application: heavy and construction industries, foundries, mold-making, road construction, forestry and agriculture, garden and landscaping · Material: extremely hard polyamide (nylon ®), color-fast and wear-resistant.
Type Replacement head
Weight 56g
Handle Material n/a
Head Material Polyamide
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot